FAD1-06025CHMW12 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Qualtek
In Stock: 79
Unit Price: €9.03000
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Hydrodynamic 17.9 CFM (0.501m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAD1-06025CHMW12

DigiKey Part Number
FAD1-06025CHMW12-ND
Manufacturer
Manufacturer Product Number
FAD1-06025CHMW12
Description
FAN AXIAL 60X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Hydrodynamic 17.9 CFM (0.501m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Noise
27.9dB(A)
Series
Power (Watts)
960 mW
Packaging
Bulk
RPM
Part Status
Discontinued at DigiKey
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 60mm L x 60mm H
Approval Agency
CE, cURus, TUV
Width
25.00mm
Weight
0.117 lb (53.07 g)
Air Flow
17.9 CFM (0.501m³/min)
Current Rating (Amps)
0.080A
Static Pressure
0.125 in H2O (31.1 Pa)
Material - Frame
Plastic
Bearing Type
Hydrodynamic
Material - Blade
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FAD1-06025CHMW12-AQualtek79Q1069-ND€9.03000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes