Similar
Similar

9GV1224G4021 | |
|---|---|
DigiKey Part Number | 9GV1224G4021-ND |
Manufacturer | |
Manufacturer Product Number | 9GV1224G4021 |
Description | FAN AXIAL 120X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 171.0 CFM (4.79m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 58.0dB(A) |
Mfr | Power (Watts) 20.16 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.573 lb (260.00 g) |
Width 25.40mm | Current Rating (Amps) 0.840A |
Air Flow 171.0 CFM (4.79m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.900 in H2O (224.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A225BF-253-577 | Same Sky (Formerly CUI Devices) | 90 | 2223-CFM-A225BF-253-577-ND | €30.96000 | Similar |
| CFM-A225BF-258-597 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-A225BF-258-597-ND | €33.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €43.82300 | €1,314.69 |
| Unit Price without VAT: | €43.82300 |
|---|---|
| Unit Price with VAT: | €52.58760 |


