
CFM-A225BF-258-597 | |
|---|---|
DigiKey Part Number | 2223-CFM-A225BF-258-597-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A225BF-258-597 |
Description | FAN AXIAL 120X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 185.5 CFM (5.19m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 59.7dB(A) |
Series | Power (Watts) 27.36 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV |
Width 25.40mm | Current Rating (Amps) 1.14A |
Air Flow 185.5 CFM (5.19m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.980 in H2O (244.0 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.88000 | €33.88 |
| 10 | €27.15300 | €271.53 |
| 30 | €24.23700 | €727.11 |
| 60 | €22.53450 | €1,352.07 |
| 120 | €21.87433 | €2,624.92 |
| Unit Price without VAT: | €33.88000 |
|---|---|
| Unit Price with VAT: | €40.65600 |




