9GV1224G402 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 90
Unit Price: €30.96000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: €33.88000
Datasheet
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 171.0 CFM (4.79m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 171.0 CFM (4.79m³/min) 2 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GV1224G402

DigiKey Part Number
1688-1988-ND
Manufacturer
Manufacturer Product Number
9GV1224G402
Description
FAN AXIAL 119X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 171.0 CFM (4.79m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GV1224G402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20.16 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Part Status
Active
Approval Agency
CSA, TUV, UL
Voltage - Rated
Weight
0.573 lb (260.00 g)
Size / Dimension
Square - 119mm L x 119mm H
Current Rating (Amps)
0.840A
Width
25.40mm
Voltage Range
20.4 ~ 27.6VDC
Air Flow
171.0 CFM (4.79m³/min)
Material - Frame
Plastic
Static Pressure
0.900 in H2O (224.2 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
40000 Hrs @ 60°C
Fan Type
Base Product Number
Noise
58.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-A225BF-253-577Same Sky (Formerly CUI Devices)902223-CFM-A225BF-253-577-ND€30.96000Similar
CFM-A225BF-258-597Same Sky (Formerly CUI Devices)02223-CFM-A225BF-258-597-ND€33.88000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
30€43.82300€1,314.69
Manufacturers Standard Package
Unit Price without VAT:€43.82300
Unit Price with VAT:€52.58760