Parametric Equivalent

9GV0848G1011 | |
|---|---|
DigiKey Part Number | 9GV0848G1011-ND |
Manufacturer | |
Manufacturer Product Number | 9GV0848G1011 |
Description | FAN AXIAL 80X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 138.0 CFM (3.86m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV0848G1011 Models |
Category | Noise 65.0dB(A) |
Mfr | Power (Watts) 40.32 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.485 lb (220.00 g) |
Width 38.00mm | Current Rating (Amps) 0.840A |
Air Flow 138.0 CFM (3.86m³/min) | Voltage Range 40.8 ~ 55.2VDC |
Static Pressure 1.970 in H2O (490.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GV0848G101 | Sanyo Denki America Inc. | 0 | 9GV0848G101-ND | €33.64741 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | €33.64741 | €908.48 |
| Unit Price without VAT: | €33.64741 |
|---|---|
| Unit Price with VAT: | €40.37689 |


