
9GV0848G101 | |
|---|---|
DigiKey Part Number | 9GV0848G101-ND |
Manufacturer | |
Manufacturer Product Number | 9GV0848G101 |
Description | FAN AXIAL 80X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 138.0 CFM (3.86m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV0848G101 Models |
Category | Fan Type |
Mfr | Features Locked Rotor Protection, Speed Sensor (Tach) |
Series | Noise 65.0dB(A) |
Packaging Box | Power (Watts) 40.32 W |
Part Status Active | RPM |
Voltage - Rated | Termination 3 Wire Leads |
Size / Dimension Square - 80mm L x 80mm H | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Width 38.00mm | Approval Agency CSA, TUV, UL |
Air Flow 138.0 CFM (3.86m³/min) | Weight 0.485 lb (220.00 g) |
Static Pressure 1.970 in H2O (490.7 Pa) | Base Product Number |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | €33.64741 | €908.48 |
| Unit Price without VAT: | €33.64741 |
|---|---|
| Unit Price with VAT: | €40.37689 |

