Similar

9GA0824P4G0011 | |
|---|---|
DigiKey Part Number | 9GA0824P4G0011-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0824P4G0011 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 67.4 CFM (1.89m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0824P4G0011 Models |
Category | Noise 45.0dB(A) |
Mfr | Power (Watts) 5.04 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.243 lb (110.22 g) |
Width 25.00mm | Current Rating (Amps) 0.210A |
Air Flow 67.4 CFM (1.89m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.600 in H2O (149.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8025BG-260-484-22 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-8025BG-260-484-22-ND | €15.43130 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | €14.63486 | €1,053.71 |
| Unit Price without VAT: | €14.63486 |
|---|---|
| Unit Price with VAT: | €17.56183 |


