
CFM-8025BG-260-484-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-8025BG-260-484-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8025BG-260-484-22 |
Description | FAN AXIAL 80X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 62.1 CFM (1.74m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 48.4dB(A) |
Series | Power (Watts) 7.2 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 25.40mm | Current Rating (Amps) 0.300A |
Air Flow 62.1 CFM (1.74m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.610 in H2O (151.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €15.43130 | €9,258.78 |
| Unit Price without VAT: | €15.43130 |
|---|---|
| Unit Price with VAT: | €18.51756 |




