MFR Recommended




109R0605F401 | |
|---|---|
DigiKey Part Number | 1688-1218-ND |
Manufacturer | |
Manufacturer Product Number | 109R0605F401 |
Description | FAN AXIAL 60X25MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 15.5 CFM (0.434m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0605F401 Models |
Category | Noise 24.0dB(A) |
Mfr | Power (Watts) 1 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.199 lb (90.26 g) |
Width 25.00mm | Current Rating (Amps) 0.200A |
Air Flow 15.5 CFM (0.434m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.118 in H2O (29.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0612F4001 | Sanyo Denki America Inc. | 0 | 1688-9RA0612F4001-ND | €11.18525 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.77000 | €14.77 |
| 10 | €11.92700 | €119.27 |
| 25 | €10.86920 | €271.73 |
| 80 | €9.62725 | €770.18 |
| 160 | €9.10456 | €1,456.73 |
| Unit Price without VAT: | €14.77000 |
|---|---|
| Unit Price with VAT: | €17.72400 |












