Parametric Equivalent

9RA0612F4001 | |
|---|---|
DigiKey Part Number | 1688-9RA0612F4001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0612F4001 |
Description | 60X25MM 12VDC TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 16.3 CFM (0.46m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 21.0dB(A) |
Series | Power (Watts) 0.6 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.050A |
Air Flow 16.3 CFM (0.46m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.088 in H2O (21.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0612F40011 | Sanyo Denki America Inc. | 0 | 1688-9RA0612F40011-ND | €11.18525 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | €11.18525 | €894.82 |
| Unit Price without VAT: | €11.18525 |
|---|---|
| Unit Price with VAT: | €13.42230 |

