MFR Recommended



109P0512M7D01 | |
|---|---|
DigiKey Part Number | 109P0512M7D01-ND |
Manufacturer | |
Manufacturer Product Number | 109P0512M7D01 |
Description | FAN AXIAL 52X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 52mm L x 52mm H Ball 0.205 CFM (0.006m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 22.0dB(A) |
Mfr | Power (Watts) 840 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 52mm L x 52mm H | Weight 0.122 lb (55.34 g) |
Width 15.00mm | Current Rating (Amps) 0.070A |
Air Flow 0.205 CFM (0.006m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.086 in H2O (21.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0512H7D001 | Sanyo Denki America Inc. | 0 | 1688-9GA0512H7D001-ND | €9.83757 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | €8.56986 | €1,199.78 |
| Unit Price without VAT: | €8.56986 |
|---|---|
| Unit Price with VAT: | €10.28383 |


