
9GA0512H7D001 | |
|---|---|
DigiKey Part Number | 1688-9GA0512H7D001-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0512H7D001 |
Description | 52X15MM 12V,HIGH PERF.,LOW POWER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 52mm L x 52mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Sensor |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 52mm L x 52mm H | Material - Blade Plastic |
Width 15.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | €9.83757 | €1,377.26 |
| Unit Price without VAT: | €9.83757 |
|---|---|
| Unit Price with VAT: | €11.80508 |

