


STR6A169HZ | |
|---|---|
DigiKey Part Number | 1261-STR6A169HZ-ND |
Manufacturer | |
Manufacturer Product Number | STR6A169HZ |
Description | AC/DC CONVERTER IC (INTEGRATED M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 8-DIP |
Datasheet | Datasheet |
Category | Duty Cycle 75% |
Manufacturer Sanken Electric USA Inc. | Frequency - Switching 100kHz |
Packaging Tube | Power (Watts) 30 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Control Features Soft Start |
Internal Switch(s) Yes | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Breakdown 700V | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Topology Flyback | Supplier Device Package 8-DIP |
Voltage - Start Up 15 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 32V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STR6A161HZ | Sanken Electric USA Inc. | 29 | 1261-STR6A161HZ-ND | €1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.83000 | €1.83 |
| 10 | €1.34800 | €13.48 |
| 50 | €1.15700 | €57.85 |
| 100 | €1.09790 | €109.79 |
| 250 | €1.03536 | €258.84 |
| 500 | €0.99762 | €498.81 |
| 1.000 | €0.96660 | €966.60 |
| 2.500 | €0.93384 | €2,334.60 |
| 5.000 | €0.91409 | €4,570.45 |
| Unit Price without VAT: | €1.83000 |
|---|---|
| Unit Price with VAT: | €2.19600 |

