Converter Offline Flyback Topology 100kHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 100kHz 8-DIP
8 DIP

STR6A161HZ

DigiKey Part Number
1261-STR6A161HZ-ND
Manufacturer
Manufacturer Product Number
STR6A161HZ
Description
AC/DC CONVERTER IC (INTEGRATED M
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
75%
Manufacturer
Sanken Electric USA Inc.
Frequency - Switching
100kHz
Packaging
Tube
Power (Watts)
35 W
Part Status
Active
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Output Isolation
Isolated
Control Features
Soft Start
Internal Switch(s)
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Breakdown
700V
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Topology
Flyback
Supplier Device Package
8-DIP
Voltage - Start Up
15 V
Mounting Type
Through Hole
Voltage - Supply (Vcc/Vdd)
8.5V ~ 32V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.97000€1.97
10€1.46100€14.61
50€1.25600€62.80
100€1.19250€119.25
250€1.12544€281.36
500€1.08500€542.50
1.000€1.05173€1,051.73
2.500€1.01661€2,541.53
5.000€0.99545€4,977.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.97000
Unit Price with VAT:€2.36400