Parametric Equivalent
Parametric Equivalent



STR-A6061HZ | |
|---|---|
DigiKey Part Number | 1261-STR-A6061HZ-ND |
Manufacturer | |
Manufacturer Product Number | STR-A6061HZ |
Description | AC/DC CONVERTER IC (INTEGRATED M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 8-DIP |
Datasheet | Datasheet |
Category | Duty Cycle 75% |
Manufacturer Sanken Electric USA Inc. | Frequency - Switching 100kHz |
Packaging Tube | Power (Watts) 35 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Control Features Soft Start |
Internal Switch(s) Yes | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Breakdown 700V | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Topology Flyback | Supplier Device Package 8-DIP |
Voltage - Start Up 47 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 32V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STR-A6063HZ | Sanken Electric USA Inc. | 0 | 1261-STR-A6063HZ-ND | €1.30885 | Parametric Equivalent |
| STR6A161HVD | Sanken Electric USA Inc. | 19 | 1261-STR6A161HVD-ND | €2.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.91000 | €1.91 |
| 10 | €1.41300 | €14.13 |
| 25 | €1.28840 | €32.21 |
| 100 | €1.15200 | €115.20 |
| 250 | €1.08684 | €271.71 |
| 500 | €1.04758 | €523.79 |
| 1.000 | €1.01527 | €1,015.27 |
| 2.500 | €0.98116 | €2,452.90 |
| 5.000 | €0.96059 | €4,802.95 |
| Unit Price without VAT: | €1.91000 |
|---|---|
| Unit Price with VAT: | €2.29200 |


