


STR-A6063HZ | |
|---|---|
DigiKey Part Number | 1261-STR-A6063HZ-ND |
Manufacturer | |
Manufacturer Product Number | STR-A6063HZ |
Description | AC/DC CONVERTER IC (INTEGRATED M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 8-DIP |
Datasheet | Datasheet |
Category | Duty Cycle 75% |
Manufacturer Sanken Electric USA Inc. | Frequency - Switching 100kHz |
Packaging Tube | Power (Watts) 40 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Control Features Soft Start |
Internal Switch(s) Yes | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Breakdown 700V | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Topology Flyback | Supplier Device Package 8-DIP |
Voltage - Start Up 47 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 32V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.30885 | €3,272.12 |
| Unit Price without VAT: | €1.30885 |
|---|---|
| Unit Price with VAT: | €1.57062 |

