15 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZF1-15-02-T-WT-TR

DigiKey Part Number
612-ZF1-15-02-T-WT-TR-ND - Tape & Reel (TR)
612-ZF1-15-02-T-WT-TRCT-ND - Cut Tape (CT)
612-ZF1-15-02-T-WT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZF1-15-02-T-WT-TR
Description
CONN FFC TOP 15POS 1MM R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ZF1-15-02-T-WT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Samtec Inc.
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC
Actuator Material
Polyphenylene Sulfide (PPS)
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Top
Operating Temperature
-55°C ~ 105°C
Number of Positions
15
Material Flammability Rating
UL94 V-2
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1.9A per Contact
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZF1-15-02-T-WT-TRSamtec Inc.12612-ZF1-15-02-T-WT-TRCT-ND€1.76000Parametric Equivalent
ZF1-15-02-TM-WTSamtec Inc.0612-ZF1-15-02-TM-WT-ND€1.40385Parametric Equivalent
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.76000€1.76
10€1.49600€14.96
25€1.40160€35.04
50€1.33460€66.73
100€1.27090€127.09
250€1.19124€297.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700€0.93149€652.04
1.400€0.87115€1,219.61
Manufacturers Standard Package
Unit Price without VAT:€1.76000
Unit Price with VAT:€2.11200