Similar
Similar
Similar

YFS-20-03-G-05-SB-K-TR | |
|---|---|
DigiKey Part Number | 612-YFS-20-03-G-05-SB-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YFS-20-03-G-05-SB-K-TR |
Description | .050" SAMARRAY LOW PROFILE OPEN- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | YFS-20-03-G-05-SB-K-TR Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Number of Rows 5 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Array, Female Sockets | Mated Stacking Heights 5mm, 7mm, 9mm, 12mm, 19mm, 25mm |
Number of Positions 100 | Height Above Board 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YFS-20-03-E-05-SB-K-TR | Samtec Inc. | 0 | 612-YFS-20-03-E-05-SB-K-TR-ND | €103.62760 | Similar |
| YFS-20-03-H-05-SB-K-TR | Samtec Inc. | 0 | SAM15089CT-ND | €130.22000 | Similar |
| YFS-20-L3-H-05-SB-K-TR | Samtec Inc. | 0 | 612-YFS-20-L3-H-05-SB-K-TR-ND | €101.34617 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | €7.95508 | €5,170.80 |
| Unit Price without VAT: | €7.95508 |
|---|---|
| Unit Price with VAT: | €9.54610 |


