Image for YFS-20-L3-H-05-SB-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFS-20-L3-H-05-SB-K-TR

DigiKey Part Number
612-YFS-20-L3-H-05-SB-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YFS-20-L3-H-05-SB-K-TR
Description
.050" SAMARRAY LOW PROFILE OPEN-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
YFS-20-L3-H-05-SB-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
5
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Array, Female Sockets
Mated Stacking Heights
5mm, 7mm, 9mm, 12mm, 19mm, 25mm
Number of Positions
100
Height Above Board
0.134" (3.40mm)
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
650€13.58582€8,830.78
Manufacturers Standard Package
Unit Price without VAT:€13.58582
Unit Price with VAT:€16.30298