Similar
Similar

QTE-060-04-L-D-K-TR | |
|---|---|
DigiKey Part Number | QTE-060-04-L-D-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTE-060-04-L-D-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-060-04-L-D-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 120 | Height Above Board 0.600" (15.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-060-04-H-D-K-TR | Samtec Inc. | 0 | QTE-060-04-H-D-K-TR-ND | €19.98120 | Similar |
| QTE-060-04-L-D-K | Samtec Inc. | 0 | QTE-060-04-L-D-K-ND | €16.98950 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €12.27260 | €1,227.26 |
| Unit Price without VAT: | €12.27260 |
|---|---|
| Unit Price with VAT: | €14.72712 |

