QTE-060-04-H-D-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: €12.27260
Image for QTE-060-04-H-D-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-060-04-H-D-K-TR

DigiKey Part Number
QTE-060-04-H-D-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTE-060-04-H-D-K-TR
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
QTE-060-04-H-D-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
16mm
Number of Positions
120
Height Above Board
0.600" (15.24mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTE-060-04-L-D-K-TRSamtec Inc.0QTE-060-04-L-D-K-TR-ND€12.27260Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€19.98120€1,998.12
Manufacturers Standard Package
Unit Price without VAT:€19.98120
Unit Price with VAT:€23.97744