QSH-060-01-F-D-DP-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 119
Unit Price: €12.08000
Datasheet

Similar


Samtec Inc.
In Stock: 21
Unit Price: €8.77000
Datasheet
120 Position Connector Differential Pair Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSH-060-01-F-D-DP-A-K-TR

DigiKey Part Number
QSH-060-01-F-D-DP-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSH-060-01-F-D-DP-A-K-TR
Description
CONN DIFF ARRAY RCPT 120POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Differential Pair Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSH-060-01-F-D-DP-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Differential Pair Array, Female
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Number of Positions
120
Height Above Board
0.128" (3.25mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSH-060-01-F-D-DP-A-KSamtec Inc.119QSH-060-01-F-D-DP-A-K-ND€12.08000Similar
QSH-060-01-L-D-DP-A-K-TRSamtec Inc.21612-QSH-060-01-L-D-DP-A-K-TRCT-ND€8.77000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€5.13342€2,566.71
Manufacturers Standard Package
Unit Price without VAT:€5.13342
Unit Price with VAT:€6.16010