
QSH-060-01-L-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QSH-060-01-L-D-DP-A-K-TR-ND - Tape & Reel (TR) 612-QSH-060-01-L-D-DP-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-L-D-DP-A-K-TR |
Description | CONN DIFF ARRAY RCPT 120POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-060-01-L-D-DP-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 120 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE-060-01-L-D-A | Samtec Inc. | 235 | SAM8125-ND | €6.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.77000 | €8.77 |
| 10 | €7.45000 | €74.50 |
| 25 | €6.98360 | €174.59 |
| 50 | €6.65020 | €332.51 |
| 100 | €6.33280 | €633.28 |
| 250 | €6.17668 | €1,544.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €5.30938 | €2,654.69 |
| 1.000 | €5.04628 | €5,046.28 |
| Unit Price without VAT: | €8.77000 |
|---|---|
| Unit Price with VAT: | €10.52400 |

