
PETC-02-40-02-01-T-RA-SD | |
|---|---|
DigiKey Part Number | PETC-02-40-02-01-T-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | PETC-02-40-02-01-T-RA-SD |
Description | CONN HEADER R/A 44POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 44 (40 + 4 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | PETC-02-40-02-01-T-RA-SD Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Friction Lock |
Packaging Tray | Insulation Height 0.571" (14.50mm) |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade; Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 4 | Features Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | €8.90500 | €160.29 |
| Unit Price without VAT: | €8.90500 |
|---|---|
| Unit Price with VAT: | €10.68600 |


