
PESC-02-40-02-01-T-RA-SD | |
|---|---|
DigiKey Part Number | 612-PESC-02-40-02-01-T-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | PESC-02-40-02-01-T-RA-SD |
Description | CONN RCPT 44POSTIN PCB R/A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 44 (40 + 4 Power) Position Receptacle Connector Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | PESC-02-40-02-01-T-RA-SD Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.472" (12.00mm) |
Part Status Active | Contact Length - Post 0.097" (2.47mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Threaded Insert |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Square |
Number of Rows 4 | Contact Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.65000 | €12.65 |
| 10 | €11.40200 | €114.02 |
| 25 | €10.15800 | €253.95 |
| 50 | €8.28820 | €414.41 |
| 100 | €7.90410 | €790.41 |
| Unit Price without VAT: | €12.65000 |
|---|---|
| Unit Price with VAT: | €15.18000 |


