Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FFSD-05-S-06.00-01-F-N | |
|---|---|
DigiKey Part Number | FFSD-05-S-06.00-01-F-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-S-06.00-01-F-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-05-S-06.00-01-F-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 3.00µin (0.076µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-05-S-05.90-01-N | Samtec Inc. | 0 | FFSD-05-S-05.90-01-N-ND | €5.62000 | Parametric Equivalent |
| FFSD-05-S-05.91-01-N | Samtec Inc. | 0 | FFSD-05-S-05.91-01-N-ND | €5.62000 | Parametric Equivalent |
| FFSD-05-S-06.00-01-N | Samtec Inc. | 170 | SAM8221-ND | €5.63000 | Parametric Equivalent |
| 45110-010030-3749/10-S-6 | 3M | 42 | 3M15522-3M156019-X-6-ND | €6.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.12000 | €5.12 |
| Unit Price without VAT: | €5.12000 |
|---|---|
| Unit Price with VAT: | €6.14400 |




