BTE-020-01-F-D-A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: €3.07666
Datasheet

Similar


Samtec Inc.
In Stock: 125
Unit Price: €2.17573
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.84428
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €4.31920
Datasheet

Similar


Samtec Inc.
In Stock: 206
Unit Price: €3.28000
Datasheet

Similar


Samtec Inc.
In Stock: 138
Unit Price: €3.19000
Datasheet
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTE-020-01-F-D-A-TR

DigiKey Part Number
BTE-020-01-F-D-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTE-020-01-F-D-A-TR
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BTE-020-01-F-D-A-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
5.03mm
Number of Positions
40
Height Above Board
0.168" (4.27mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTE-020-01-C-D-A-K-TRSamtec Inc.0BTE-020-01-C-D-A-K-TR-ND€3.07666Similar
BTE-020-01-F-D-ASamtec Inc.125SAM10934-ND€2.17573Similar
BTE-020-01-F-D-A-K-TRSamtec Inc.0BTE-020-01-F-D-A-K-TR-ND€1.84428Similar
BTE-020-01-H-D-A-K-TRSamtec Inc.0BTE-020-01-H-D-A-K-TR-ND€4.31920Similar
BTE-020-01-L-D-A-K-TRSamtec Inc.206612-BTE-020-01-L-D-A-K-CT-ND€3.28000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
425€1.79329€762.15
Manufacturers Standard Package
Unit Price without VAT:€1.79329
Unit Price with VAT:€2.15195