Similar
Similar

BTE-020-01-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | BTE-020-01-F-D-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTE-020-01-F-D-A-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-020-01-F-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5.03mm |
Number of Positions 40 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTE-020-01-L-D-A-K-TR | Samtec Inc. | 206 | 612-BTE-020-01-L-D-A-K-CT-ND | €3.28000 | Similar |
| BTE-020-01-L-D-A-TR | Samtec Inc. | 138 | 612-BTE-020-01-L-D-A-TRCT-ND | €3.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | €1.84428 | €783.82 |
| Unit Price without VAT: | €1.84428 |
|---|---|
| Unit Price with VAT: | €2.21314 |



