Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

80ZLH100MEFCCE8X20 | |
|---|---|
DigiKey Part Number | 80ZLH100MEFCCE8X20-ND |
Manufacturer | |
Manufacturer Product Number | 80ZLH100MEFCCE8X20 |
Description | CAP ALUM 100UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLH100MEFCCE8X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 367.5 mA @ 120 Hz | |
Impedance | 190 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.18399 | €183.99 |
| Unit Price without VAT: | €0.18399 |
|---|---|
| Unit Price with VAT: | €0.22079 |



