100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80ZLH100MEFC8X20

DigiKey Part Number
1189-3041-ND
Manufacturer
Manufacturer Product Number
80ZLH100MEFC8X20
Description
CAP ALUM 100UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
80ZLH100MEFC8X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
367.5 mA @ 120 Hz
Impedance
190 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.40500€4.05
50€0.30400€15.20
100€0.27180€27.18
500€0.21618€108.09
1.000€0.19864€198.64
3.000€0.17670€530.10
5.000€0.16849€842.45
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.78000