Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35MXC4700MEFCSN25X25 | |
|---|---|
DigiKey Part Number | 1189-35MXC4700MEFCSN25X25-ND |
Manufacturer | |
Manufacturer Product Number | 35MXC4700MEFCSN25X25 |
Description | CAP ALUM 4700UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35MXC4700MEFCSN25X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.35555 | €271.11 |
| Unit Price without VAT: | €1.35555 |
|---|---|
| Unit Price with VAT: | €1.62666 |





