4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35MXG4700MEFCSN25X25

DigiKey Part Number
1189-2850-ND
Manufacturer
Manufacturer Product Number
35MXG4700MEFCSN25X25
Description
CAP ALUM 4700UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35MXG4700MEFCSN25X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.42000€3.42
10€2.31500€23.15
50€1.85780€92.89
200€1.59380€318.76
600€1.44393€866.36
1.000€1.38791€1,387.91
2.600€1.30168€3,384.37
5.000€1.25421€6,271.05
Manufacturers Standard Package
Unit Price without VAT:€3.42000
Unit Price with VAT:€4.10400