35CHV47M6.3X6.1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 3.733
Unit Price: €1.11000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €0.95000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 241
Unit Price: €1.11000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: €0.81000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.44878
Datasheet
New Product
Image for 35CHV47M6.3X6.1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35CHV47M6.3X6.1

DigiKey Part Number
1189-35CHV47M6.3X6.1TR-ND - Tape & Reel (TR)
1189-35CHV47M6.3X6.1CT-ND - Cut Tape (CT)
1189-35CHV47M6.3X6.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35CHV47M6.3X6.1
Description
CAP HYBRID SMD 35V 47UF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 135°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
210 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
60mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35PHV47M6.3X6.1Rubycon3.7331189-35PHV47M6.3X6.1CT-ND€1.11000Parametric Equivalent
GYC1V470MCQ1GSNichicon0GYC1V470MCQ1CT-ND€0.95000Parametric Equivalent
HHXE350ARA470MF61GChemi-Con241565-HHXE350ARA470MF61GCT-ND€1.11000Parametric Equivalent
HHXE350GRA470MF61GChemi-Con0565-HHXE350GRA470MF61GCT-ND€0.81000Parametric Equivalent
RAHVX470M1GDC8002Taiyo Yuden0587-RAHVX470M1GDC8002TR-ND€0.44878Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.87000€0.87
10€0.55200€5.52
50€0.41760€20.88
100€0.37510€37.51
500€0.30196€150.98
1.000€0.27888€278.88
2.500€0.25425€635.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.23924€1,196.20
10.000€0.22677€2,267.70
15.000€0.22049€3,307.35
25.000€0.21348€5,337.00
35.000€0.20937€7,327.95
Manufacturers Standard Package
Unit Price without VAT:€0.87000
Unit Price with VAT:€1.04400