Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35CHV47M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-35CHV47M6.3X6.1TR-ND - Tape & Reel (TR) 1189-35CHV47M6.3X6.1CT-ND - Cut Tape (CT) 1189-35CHV47M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35CHV47M6.3X6.1 |
Description | CAP HYBRID SMD 35V 47UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 135°C |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 60mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PHV47M6.3X6.1 | Rubycon | 3.733 | 1189-35PHV47M6.3X6.1CT-ND | €1.11000 | Parametric Equivalent |
| GYC1V470MCQ1GS | Nichicon | 0 | GYC1V470MCQ1CT-ND | €0.95000 | Parametric Equivalent |
| HHXE350ARA470MF61G | Chemi-Con | 241 | 565-HHXE350ARA470MF61GCT-ND | €1.11000 | Parametric Equivalent |
| HHXE350GRA470MF61G | Chemi-Con | 0 | 565-HHXE350GRA470MF61GCT-ND | €0.81000 | Parametric Equivalent |
| RAHVX470M1GDC8002 | Taiyo Yuden | 0 | 587-RAHVX470M1GDC8002TR-ND | €0.44878 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.55200 | €5.52 |
| 50 | €0.41760 | €20.88 |
| 100 | €0.37510 | €37.51 |
| 500 | €0.30196 | €150.98 |
| 1.000 | €0.27888 | €278.88 |
| 2.500 | €0.25425 | €635.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.23924 | €1,196.20 |
| 10.000 | €0.22677 | €2,267.70 |
| 15.000 | €0.22049 | €3,307.35 |
| 25.000 | €0.21348 | €5,337.00 |
| 35.000 | €0.20937 | €7,327.95 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.04400 |






