25ZL470MEFC8X16 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 1.042
Unit Price: €0.60000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.16318
Datasheet

Parametric Equivalent


Rubycon
In Stock: 992
Unit Price: €0.57000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 21
Unit Price: €0.58000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: €0.50000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: €0.50000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: €0.50000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.563
Unit Price: €0.39000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.000
Unit Price: €0.67000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 686
Unit Price: €0.78000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.649
Unit Price: €0.67000
Datasheet
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZL470MEFC8X16

DigiKey Part Number
25ZL470MEFC8X16-ND
Manufacturer
Manufacturer Product Number
25ZL470MEFC8X16
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZL470MEFC8X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes