Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ED1E471MPS0816 | |
|---|---|
DigiKey Part Number | 4191-ED1E471MPS0816CT-ND - Cut Tape (CT) 4191-ED1E471MPS0816TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ED1E471MPS0816 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 960 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Active | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED1E471MP50816E | Chinsan (Elite) | 0 | 4191-ED1E471MP50816ECT-ND | €0.49000 | Parametric Equivalent |
| EV1E471MP50815EF6 | Chinsan (Elite) | 0 | 4191-EV1E471MP50815EF6CT-ND | €0.49000 | Parametric Equivalent |
| 25YXS470MEFC8X16 | Rubycon | 941 | 1189-25YXS470MEFC8X16-ND | €0.59000 | Parametric Equivalent |
| 25ZLQ470MEFC8X16 | Rubycon | 1.021 | 1189-3644-ND | €0.59000 | Parametric Equivalent |
| REF0816471M025K | KYOCERA AVX | 1.488 | 478-REF0816471M025KCT-ND | €0.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.14725 | €147.25 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |







