
SML-H12U8TT86C | |
|---|---|
DigiKey Part Number | SML-H12U8TT86CTR-ND - Tape & Reel (TR) SML-H12U8TT86CCT-ND - Cut Tape (CT) SML-H12U8TT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-H12U8TT86C |
Description | LED RED CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-H12U8TT86C Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Grade Automotive |
Color | Qualification AEC-Q101 |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.52mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.18200 | €1.82 |
| 100 | €0.12850 | €12.85 |
| 500 | €0.10396 | €51.98 |
| 1.000 | €0.09586 | €95.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08539 | €256.17 |
| 6.000 | €0.08004 | €480.24 |
| 9.000 | €0.07729 | €695.61 |
| 15.000 | €0.07419 | €1,112.85 |
| 21.000 | €0.07234 | €1,519.14 |
| 30.000 | €0.07054 | €2,116.20 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |





