SML-110LTT86 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.008
Unit Price: €0.35000
Datasheet
LED Indication - Discrete 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-110LTT86

DigiKey Part Number
SML-110LTT86-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML-110LTT86
Description
LED RED 3020 SMD
Customer Reference
Detailed Description
LED Indication - Discrete 1208 (3020 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
1208 (3020 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
2.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes