
SML-A12V8TT86 | |
|---|---|
DigiKey Part Number | 846-1160-2-ND - Tape & Reel (TR) 846-1160-1-ND - Cut Tape (CT) 846-1160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-A12V8TT86 |
Description | LED RED CLEAR 1611 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SML-A12V8TT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.24600 | €2.46 |
| 100 | €0.17520 | €17.52 |
| 500 | €0.14312 | €71.56 |
| 1.000 | €0.13255 | €132.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11893 | €356.79 |
| 6.000 | €0.11198 | €671.88 |
| 9.000 | €0.10842 | €975.78 |
| 15.000 | €0.10439 | €1,565.85 |
| 21.000 | €0.10199 | €2,141.79 |
| 30.000 | €0.09966 | €2,989.80 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

