MCR18EZPF2201 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 4.017
Unit Price: €0.09000
Datasheet

Direct


Vishay Dale
In Stock: 39.066
Unit Price: €0.10000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.00849
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.00849
Datasheet

Direct


Vishay Dale
In Stock: 2.896
Unit Price: €0.14000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 69.355
Unit Price: €0.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 74.691
Unit Price: €0.09000
Datasheet

Upgrade


YAGEO
In Stock: 2.291
Unit Price: €0.09000
Datasheet

Upgrade


Vishay Dale
In Stock: 31.752
Unit Price: €0.22000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.12000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.08472
Datasheet

Similar


Vishay Dale
In Stock: 37.908
Unit Price: €0.09000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 20.338
Unit Price: €0.09000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: €0.06095
Datasheet
2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZPF2201

DigiKey Part Number
RHM2.20KFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZPF2201
Description
RES SMD 2.2K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZPF2201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00553€27.65
Manufacturers Standard Package
Unit Price without VAT:€0.00553
Unit Price with VAT:€0.00664