MCR10EZHJ681 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 10.851
Unit Price: €0.08000
Datasheet

Direct


Vishay Dale
In Stock: 22.016
Unit Price: €0.08000
Datasheet

Direct


Vishay Dale
In Stock: 48.779
Unit Price: €0.08000
Datasheet

Direct


Vishay Dale
In Stock: 40.000
Unit Price: €0.08000
Datasheet

Direct


Panasonic Industry
In Stock: 159.925
Unit Price: €0.08000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: €0.12000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: €0.03208
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.00283
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 55.197
Unit Price: €0.08000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: €0.02960
Datasheet

Upgrade


Vishay Dale
In Stock: 24.727
Unit Price: €0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00497
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.01482
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.01349
Datasheet
680 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHJ681

DigiKey Part Number
RHM680ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZHJ681
Description
RES SMD 680 OHM 5% 1/8W 0805
Customer Reference
Detailed Description
680 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZHJ681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00446€22.30
Manufacturers Standard Package
Unit Price without VAT:€0.00446
Unit Price with VAT:€0.00535