LA-401BN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 12
Unit Price: €1.20000
Datasheet

MFR Recommended


LITEON
In Stock: 410
Unit Price: €2.22000
Datasheet
Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.6V 10mA 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) 10-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA-401BN

DigiKey Part Number
846-LA-401BN-ND
Manufacturer
Manufacturer Product Number
LA-401BN
Description
DISPLAY 7SEG 0.4" SGL BLUE 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.6V 10mA 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Blue
Voltage - Forward (Vf) (Typ)
3.6V
Current - Test
10mA
Millicandela Rating
56mcd
Wavelength - Peak
470nm
Power Dissipation (Max)
42mW
Package / Case
10-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes