Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.3V 20mA 0.630" H x 0.386" W x 0.083" D (16.00mm x 9.80mm x 2.10mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTS-4817CTB-P

DigiKey Part Number
160-1863-2-ND - Tape & Reel (TR)
160-1863-1-ND - Cut Tape (CT)
160-1863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTS-4817CTB-P
Description
DISPLAY 7SEG 0.39" SGL BLU 10SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.3V 20mA 0.630" H x 0.386" W x 0.083" D (16.00mm x 9.80mm x 2.10mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.630" H x 0.386" W x 0.083" D (16.00mm x 9.80mm x 2.10mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Blue
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Millicandela Rating
26.8mcd
Wavelength - Peak
468nm
Power Dissipation (Max)
70mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.41000€2.41
10€1.74900€17.49
100€1.35400€135.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€1.14100€912.80
1.600€1.09048€1,744.77
2.400€1.06460€2,555.04
4.000€1.03540€4,141.60
5.600€1.01806€5,701.14
8.000€1.00115€8,009.20
Manufacturers Standard Package
Unit Price without VAT:€2.41000
Unit Price with VAT:€2.89200