KTR18EZPJ222 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 11.631
Unit Price: €0.18000
Datasheet

Direct


Vishay Dale
In Stock: 126.418
Unit Price: €0.09000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1.139.548
Unit Price: €0.11000
Datasheet

Direct


Vishay Dale
In Stock: 2.620
Unit Price: €0.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.00375
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 61.631
Unit Price: €0.09000
Datasheet

Upgrade


Bourns Inc.
In Stock: 4.017
Unit Price: €0.09000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 20.338
Unit Price: €0.09000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 19.391
Unit Price: €0.14000
Datasheet

Upgrade


YAGEO
In Stock: 58.533
Unit Price: €0.10000
Datasheet

Upgrade


YAGEO
In Stock: 173.442
Unit Price: €0.11000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 75.766
Unit Price: €0.09000
Datasheet
574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPJ222

DigiKey Part Number
RHM2.2KPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR18EZPJ222
Description
RES SMD 2.2K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPJ222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02010€100.50
Manufacturers Standard Package
Unit Price without VAT:€0.02010
Unit Price with VAT:€0.02412