KTR10EZPJ135 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.01272
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00503
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00503
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.01708
Datasheet

Upgrade


Panasonic Industry
In Stock: 52.683
Unit Price: €0.10000
Datasheet

Upgrade


YAGEO
In Stock: 17.956
Unit Price: €0.09000
Datasheet

Upgrade


YAGEO
In Stock: 3.245
Unit Price: €0.09000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 7.243
Unit Price: €0.09000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5.000
Unit Price: €0.09000
Datasheet

Similar


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.08577
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: €0.00397
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00405
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00405
Datasheet
1.3 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPJ135

DigiKey Part Number
KTR10EZPJ135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR10EZPJ135
Description
RES SMD 1.3M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.3 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPJ135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02003€100.15
Manufacturers Standard Package
Unit Price without VAT:€0.02003
Unit Price with VAT:€0.02404