Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW08051M30JNEBC | |
|---|---|
DigiKey Part Number | CRCW08051M30JNEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08051M30JNEBC |
Description | RES 1.3M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.3 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M30JNEBC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051M30JNEB | Vishay Dale | 0 | CRCW08051M30JNEB-ND | €0.00497 | Upgrade |
| CRCW08051M30FKEAC | Vishay Dale | 0 | CRCW08051M30FKEAC-ND | €0.00586 | Parametric Equivalent |
| CRCW08051M30FKEBC | Vishay Dale | 0 | CRCW08051M30FKEBC-ND | €0.00586 | Parametric Equivalent |
| CRCW08051M30JNEAC | Vishay Dale | 0 | CRCW08051M30JNEAC-ND | €0.00400 | Parametric Equivalent |
| RMCF0805FT1M30 | Stackpole Electronics Inc | 6.993 | 738-RMCF0805FT1M30CT-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.00400 | €200.00 |
| Unit Price without VAT: | €0.00400 |
|---|---|
| Unit Price with VAT: | €0.00480 |








