3.3 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
cut-tape-render

ESR01MZPJ332

DigiKey Part Number
846-ESR01MZPJ332TR-ND - Tape & Reel (TR)
846-ESR01MZPJ332CT-ND - Cut Tape (CT)
846-ESR01MZPJ332DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPJ332
Description
RES 3.3K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESR01MZPF3301Rohm Semiconductor5.863846-ESR01MZPF3301CT-ND€0.23000Parametric Equivalent
CRCW04023K30FKEDHPVishay Dale67.958541-3.30KYCT-ND€0.11000Parametric Equivalent
CRCW04023K30JNEDHPVishay Dale20.665541-CRCW04023K30JNEDHPCT-ND€0.12000Parametric Equivalent
ERJ-PA2F3301XPanasonic Industry40.528P17227CT-ND€0.18000Parametric Equivalent
ERJ-PA2J332XPanasonic Industry3.770P17196CT-ND€0.14000Parametric Equivalent
In-Stock: 9.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.10100€1.01
25€0.08040€2.01
50€0.06880€3.44
100€0.05960€5.96
250€0.05028€12.57
500€0.04492€22.46
1.000€0.04068€40.68
5.000€0.03391€169.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.03193€319.30
20.000€0.03036€607.20
30.000€0.02960€888.00
50.000€0.02877€1,438.50
70.000€0.02829€1,980.30
100.000€0.02784€2,784.00
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000