3.3 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J332X

DigiKey Part Number
P17196TR-ND - Tape & Reel (TR)
P17196CT-ND - Cut Tape (CT)
P17196DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J332X
Description
RES 3.3K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J332X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA2F3301XPanasonic Industry40.528P17227CT-ND€0.18000Parametric Equivalent
CRCW04023K30FKEDHPVishay Dale67.958541-3.30KYCT-ND€0.11000Parametric Equivalent
CRCW04023K30JNEDHPVishay Dale20.665541-CRCW04023K30JNEDHPCT-ND€0.12000Parametric Equivalent
ESR01MZPF3301Rohm Semiconductor5.863846-ESR01MZPF3301CT-ND€0.23000Parametric Equivalent
ESR01MZPJ332Rohm Semiconductor9.900846-ESR01MZPJ332CT-ND€0.20000Parametric Equivalent
In-Stock: 3.770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.07000€0.70
25€0.05480€1.37
50€0.04600€2.30
100€0.03930€3.93
250€0.03248€8.12
500€0.02856€14.28
1.000€0.02546€25.46
5.000€0.02053€102.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01837€183.70
20.000€0.01727€345.40
30.000€0.01674€502.20
50.000€0.01616€808.00
70.000€0.01583€1,108.10
100.000€0.01551€1,551.00
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800