


ESR01MZPJ332 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ332TR-ND - Tape & Reel (TR) 846-ESR01MZPJ332CT-ND - Cut Tape (CT) 846-ESR01MZPJ332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ332 |
Description | RES 3.3K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR01MZPF3301 | Rohm Semiconductor | 5.863 | 846-ESR01MZPF3301CT-ND | €0.23000 | Parametric Equivalent |
| CRCW04023K30FKEDHP | Vishay Dale | 67.958 | 541-3.30KYCT-ND | €0.11000 | Parametric Equivalent |
| CRCW04023K30JNEDHP | Vishay Dale | 20.665 | 541-CRCW04023K30JNEDHPCT-ND | €0.12000 | Parametric Equivalent |
| ERJ-PA2F3301X | Panasonic Industry | 40.528 | P17227CT-ND | €0.18000 | Parametric Equivalent |
| ERJ-PA2J332X | Panasonic Industry | 3.770 | P17196CT-ND | €0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10100 | €1.01 |
| 25 | €0.08040 | €2.01 |
| 50 | €0.06880 | €3.44 |
| 100 | €0.05960 | €5.96 |
| 250 | €0.05028 | €12.57 |
| 500 | €0.04492 | €22.46 |
| 1.000 | €0.04068 | €40.68 |
| 5.000 | €0.03391 | €169.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03193 | €319.30 |
| 20.000 | €0.03036 | €607.20 |
| 30.000 | €0.02960 | €888.00 |
| 50.000 | €0.02877 | €1,438.50 |
| 70.000 | €0.02829 | €1,980.30 |
| 100.000 | €0.02784 | €2,784.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

