Parametric Equivalent



BU10JA2MNVX-CTL | |
|---|---|
DigiKey Part Number | 846-BU10JA2MNVX-CTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU10JA2MNVX-CTL |
Description | IC REG LIN 1V 200MA SSON004R1010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004R1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU10JA2MNVX-CTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | ON/OFF | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004R1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.24585 | €1,229.25 |
| 10.000 | €0.24032 | €2,403.20 |
| 15.000 | €0.23756 | €3,563.40 |
| 25.000 | €0.23449 | €5,862.25 |
| 35.000 | €0.23269 | €8,144.15 |
| Unit Price without VAT: | €0.24585 |
|---|---|
| Unit Price with VAT: | €0.29502 |


